Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
935-U2D-ONCE
Manufacturer Part #:

U2D-ONCE

Manufacturer:

Description: JTAG Debuggers USB2DEMON for DSP & TENSILICA CPUS
Silverlight Page 270, Mouser Enhanced Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Macraigor Systems
RoHS: RoHS Compliant Details
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: Freescale DSP56xxx, Tensilica, AMD AM32
For Use With: OCD Debugger, GNU Tool Kit
Interface Type: Ethernet, JTAG, Parallel, Serial, USB
Operating Supply Voltage: 2.2 V to 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $895.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M80-4612642
Headers & Wire Housings 13+13 POS FEM +J/S SM BORE ...
Harwin
1: $17.18


126906179