Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-TSE3941-150G
Manufacturer Part #:

TSE3941-150G

Manufacturer:

Description:
Thermal Interface Products TOSHIBA SILICONE 150G ADHESIVE-SEALAN
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Type: Adhesive Sealant
Operating Temperature Range: - 55 C to + 200 C
Series: TSE3941
Color: White
Flammability Rating: UL 94 V-1
Factory Pack Quantity: 1
Tensile Strength: 426 psi
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 264
MBRS240LT3G Schottky Diodes & Rectifiers 28,290
3811/34-300 Flat Cables 23
EA DOGM162E-A LCD Character Display Modules & Accessories 278
08053A102KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,938
EE-SX676 Optical Switches, Transmissive, Phototransistor Output 29
CRCW20104K70JNEFHP Thick Film Resistors - SMD 2,813
WHS5-2R2JT075 Wirewound Resistors - Through Hole 1,427
804087 Thermal Substrates - MCPCB 887
ATS-52400B-C1-R0 Heat Sinks 95
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.12
  5: $79.29
  10: $77.31
  50: $75.19

To add to a project, please Log In.

123849715 100300003