Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-RTV60-1P
Manufacturer Part #:

RTV60-1P

Manufacturer:

Description: Chemicals GE RTV60 Silicone (1.0LBS-0.454KG)
Mouser Online Catalog Page 2,451, Mouser Online Catalog
PDF Page 2,451, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground. Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Silicones
Type: 2 Part Potting/Encapsulating Compound
Size: 1 pint
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.92
  5: $171.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2216 B/A GRAY
Chemicals 2OZ. EPOXY KIT GRAY
3M Electronic Specialty
1: $50.43
C2016
Cable Mounting & Accessories LTBP 750-063 1.15 X . ...
Heyco
1: $0.66
C2008
Cable Mounting & Accessories LTBP 500-063 .92 X .3 ...
Heyco
1: $0.53


This product is also available in:
123849715 118629983 170220770 176235496 103473579 155605145 1277326405-0604-6false