|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-841-340G
Manufacturer Part #:

841-340G

Manufacturer:

Description:
Chemicals Super Shield Coating 340G (12 OZ) AEROSOL
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Coating Products
Type: Super Shield Conductive Coating
Size: 12 oz
Packaging: Bulk
Factory Pack Quantity: 6
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
435-1L Chemicals 5
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 426,144
4732.0000 AC Power Entry Modules 552
OD8025-12HSS DC Fans 83
SM103031506FE Thick Film Resistors - Through Hole 261
5900-122-RC Fixed Inductors 296
419C-340G Chemicals 115
835-P Soldering Flux 70
843-140G Chemicals 13
838-340G Chemicals 6
843-340G Chemicals 9
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.95

To add to a project, please Log In.

145184491 176235496 118629983 170220770 103473579 127732640 1556051455-1112-19false