Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-830-34705
Manufacturer Part #:

830-34705

Manufacturer:

Description:
Chemicals TASK WIPES DBL PLY 119 11.8 x 11.8
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Wipes
Size: 11.8 in x 11.8 in
Container: Wipe
Factory Pack Quantity: 5
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.10
  5: $10.51
  10: $10.13
  50: $9.91

To add to a project, please Log In.


This product is also available in:
682250208 6822502135-9999-2false