Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-8243-W
Manufacturer Part #:

8243-W X(25)

Manufacturer:

Description:
Chemicals OPTICAL WIPE 25 PER BOX
Mouser Online Catalog Page 2,450, Mouser Online Catalog
PDF Page 2,450, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Wipes
Type: Optical Wipe
Size: 5 in x 6 in
Container: Box, 25 to a Box
Description/Function: Optical individual wipes
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6275 Test Probes 270
S-1-E-6.6-G D/C .670 OAL Contact Probes 95
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.54
  5: $16.60
  10: $16.00
  50: $15.66

To add to a project, please Log In.


This product is also available in:
682250209 127732640 176235496 155605145 118629983 170220770