Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-8232-8
Manufacturer Part #:

8232-8

Manufacturer:

Description:
Liquid Dispensers & Bottles 8OZ PLASTIC PUMP WITH TWISTLOCK CAP
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Liquid Dispensers & Bottles
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Touch and Go Pump
Size: 8 oz
Type: Non ESD
Factory Pack Quantity: 2
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M48T18-100PC1 Real Time Clock 438
EC-1252 Chemicals 134
88732-8902 USB Cables / IEEE 1394 Cables 1,160
42822-4 Terminals 23,518
LF10WBP-4S Standard Circular Connector 172
SFSD2048N1BW1MT-I-ME-111-STD Memory Cards 75
PX0441/3M00 USB Cables / IEEE 1394 Cables 166
EROP7SA Pliers & Tweezers 533
S21A-RO Toggle Switches 319
DF11-16DS-2DSA(05) Headers & Wire Housings 1,610
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.95
  5: $14.21

To add to a project, please Log In.

103473579 127732640