Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-690
Manufacturer Part #:

690

Manufacturer:

Description: Copper Clad Boards DOUBLE SIDED 6X9 PRESENSITIZED 1/32in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 150 mm
Width: 230 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 150 mm x 230 mm
Factory Pack Quantity: 5
Type: Double Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.75
  5: $17.78
  10: $15.95
  50: $15.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay Semiconductors
1: $0.09
VLMG1500-GS08
Standard LEDs - SMD 0402 GREEN Non-Diff
Vishay Semiconductors
1: $0.09
INA333AIDRGT
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
Texas Instruments
1: $4.72
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
C2012X5R1A106K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.13
660
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $18.75
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
698
Copper Clad Boards DOUBLE SIDED 6X9 PRESENSITIZED ...
MG Chemicals
1: $18.75
689
Copper Clad Boards SINGLE SIDED 6X9 PRESENSITIZED ...
MG Chemicals
1: $14.65
630
Copper Clad Boards 8x12 Copper Clad Bd PRESENSITIZ ...
MG Chemicals
1: $23.45
687
Copper Clad Boards SINGLE SIDED 4X6 PRESENSITIZED ...
MG Chemicals
1: $8.95
421-125ML
Soldering Flux LIQUID TIN 4.2 oz 125ML (4.2OZ) LIQ ...
MG Chemicals
1: $11.95
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
606
Copper Clad Boards 4x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $8.75
612
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $14.65
650
Copper Clad Boards 6x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $13.70
C0805C104K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
416-T
Copper Clad Boards TRANSPARENCY FILM 8 1/2in X 11i ...
MG Chemicals
1: $8.45

000000001