Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-687
Manufacturer Part #:

687

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 4X6 PRESENSITIZED 1/32in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 100 mm
Width: 150 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 100 mm x 150 mm
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.95
  5: $8.25
  10: $7.60
  25: $7.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
DRV134PAG4
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM317KCS
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.50
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
108-1MD1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
FK18X7S2A333K
Multilayer Ceramic Capacitors MLCC - Leaded 0.033u ...
TDK
1: $0.21
C320C104M5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
B41827A6106M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.07
606
Copper Clad Boards 4x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $8.75
690
Copper Clad Boards DOUBLE SIDED 6X9 PRESENSITIZED ...
MG Chemicals
1: $18.75
689
Copper Clad Boards SINGLE SIDED 6X9 PRESENSITIZED ...
MG Chemicals
1: $14.65
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
C315C333K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.34
416-X
Copper Clad Boards Exposure Kit
MG Chemicals
1: $57.47
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72
450-2023-GRX
Knobs & Dials BLACK .50"D X .61"H
1: $0.65

000000001