|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-660
Manufacturer Part #:

660

Manufacturer:

Description:
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZED 1/16in
Mouser Online Catalog Page 2,349, Mouser Online Catalog
PDF Page 2,349, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 150 mm
Width: 230 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 150 mm x 230 mm
Packaging: Bulk
Factory Pack Quantity: 5
Type: Double Sided
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
EYSFCNZXX Bluetooth / 802.15.1 Modules 4,981
G5V-1-DC5 Low Signal Relays - PCB 11,919
PMV30UN2R MOSFET 35,646
2N3866 Bipolar Transistors - BJT 973
17E-1727-2 D-Sub Backshells 184
MCT06030C1002FP500 Thin Film Resistors - SMD 24,042
612 Copper Clad Boards 22
418-500ML Chemicals 21
630 Copper Clad Boards 9
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.75

To add to a project, please Log In.

103473579 127732640 170220770 176235496