Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-650
Manufacturer Part #:

650

Manufacturer:

Description: Copper Clad Boards 6x6 Copper Clad Bd PRESENSITIZED 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 150 mm
Width: 150 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 150 mm x 150 mm
Factory Pack Quantity: 5
Type: Double Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 35 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.70
  5: $12.64
  10: $11.65
  50: $11.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
FOD8012
Logic Output Optocouplers High CMR Bi-Direct. Logi ...
Fairchild Semiconductor
1: $4.23
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
2340-6211TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.66
628B103TR4
Resistor Networks & Arrays 10K OHM 2% 16PIN SMT
BI Technologies
1: $0.92
FODM8061R2
High Speed Optocouplers Hi Noise Immunity 5V 10M/s ...
Fairchild Semiconductor
1: $1.80
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
660
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $18.75
TR3A475K016C1500
Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% ...
Vishay/Sprague
1: $0.88
EC2SA-24S05N
DC/DC Converters 2W 18-36V 12V 167mA SIP-8 OVP
Cincon
1: $15.58
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
606
Copper Clad Boards 4x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $8.75
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
416-ES
Copper Clad Boards Econ Etching Kit
MG Chemicals
1: $57.47
609
Copper Clad Boards 6x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $9.95
690
Copper Clad Boards DOUBLE SIDED 6X9 PRESENSITIZED ...
MG Chemicals
1: $18.75
603
Copper Clad Boards 3x5 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $7.95
416-T
Copper Clad Boards TRANSPARENCY FILM 8 1/2in X 11i ...
MG Chemicals
1: $8.45
416-X
Copper Clad Boards Exposure Kit
MG Chemicals
1: $57.47

000000001