|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-630
Manufacturer Part #:

630

Manufacturer:

Description:
Copper Clad Boards 8x12 Copper Clad Bd PRESENSITIZED 1/16in
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 200 mm
Width: 300 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 200 mm x 300 mm
Packaging: Bulk
Factory Pack Quantity: 5
Type: Single Sided
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 14,451
NYS230 Phone Connectors 2,347
1590D Enclosures, Boxes, & Cases 113
16-02-0102 Headers & Wire Housings 55,332
555 Copper Clad Boards 67
660 Copper Clad Boards 24
418-500ML Chemicals 21
690 Copper Clad Boards 5
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.45

To add to a project, please Log In.

170220770 103473579 127732640 176235496