|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-612
Manufacturer Part #:

612

Manufacturer:

Description:
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZED 1/16in
Mouser Online Catalog Page 2,349, Mouser Online Catalog
PDF Page 2,349, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 150 mm
Width: 228 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 150 mm x 228 mm
Packaging: Bulk
Factory Pack Quantity: 5
Type: Single Sided
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,781
BC547B Bipolar Transistors - BJT 9,953
LM317AT/NOPB Linear Voltage Regulators 4,830
CR-175 LED Mounting Hardware 2,871
JF15SP1C Tactile Switches 152
271-10K-RC Metal Film Resistors - Through Hole 422,032
660 Copper Clad Boards 19
418-500ML Chemicals 16
606 Copper Clad Boards 16
609 Copper Clad Boards 14
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.65

To add to a project, please Log In.

176235496 103473579 127732640 170220770