Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-603
Manufacturer Part #:

603

Manufacturer:

Description: Copper Clad Boards 3x5 Copper Clad Bd PRESENSITIZED 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Pre-Sensitized Boards
Material: Epoxy, Glass Reinforced
Length: 75 mm
Width: 125 mm
Description/Function: Positive presensitized copper clad breadboards
Dimensions: 75 mm x 125 mm
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 15 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.95
  5: $7.26
  10: $6.95
  50: $6.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
660
Copper Clad Boards 6x9 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $18.75
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
650
Copper Clad Boards 6x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $13.70
606
Copper Clad Boards 4x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $8.75
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
421-125ML
Soldering Flux LIQUID TIN 4.2 oz 125ML (4.2OZ) LIQ ...
MG Chemicals
1: $11.95
UKW1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
416-T
Copper Clad Boards TRANSPARENCY FILM 8 1/2in X 11i ...
MG Chemicals
1: $8.45
416-X
Copper Clad Boards Exposure Kit
MG Chemicals
1: $57.47

000000001