Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-590
Manufacturer Part #:

590

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD 1/32
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 304 mm
Width: 304 mm
Description/Function: Copper clad board 0.8 mm single sided
Dimensions: 304 mm x 304 mm 12 in x 12 in)
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ADS1255IDBT
Analog to Digital Converters - ADC 24 Bit 30kSPS V ...
Texas Instruments
1: $14.83
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
MAX3002EUP+
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps ...
Maxim Integrated
1: $4.35
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
9541 060100
Multi-Conductor Cables 24AWG 15C SHIELD 100ft SPOO ...
Belden Wire & Cable
1: $180.46
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
17249 10 B1
AC Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Volex
1: $4.08
53120-1
Terminals SHORT SPADE 22-16 6
TE Connectivity / AMP
1: $0.31
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
4-140
Barrier Terminal Blocks 4 TERMINALS .375
Cinch
1: $1.57
832B-375ML
Chemicals Epoxy Compound 375ML (12 OZ) LIQUID
MG Chemicals
1: $32.88
LD1086V33
Low Dropout Regulators - LDO 3.3V 1.5A Positive
STMicroelectronics
1: $0.95

0000000015-9999-2false