Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-589
Manufacturer Part #:

589

Manufacturer:

Description: Copper Clad Boards DOUBLE SIDED 6X9 COPPER CLAD 1/32in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 152 mm
Width: 228 mm
Description/Function: Copper clad board 0.8 mm double sided
Dimensions: 152 mm x 228 mm (6 in x 9 in)
Factory Pack Quantity: 5
Type: Double Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.45
  5: $8.99
  10: $8.17
  25: $7.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.63
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
555
Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $19.20
550
Copper Clad Boards DOUBLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $7.15
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
588
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.75
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
587
Copper Clad Boards DOUBLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $5.25
512
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.65
GREENTRF (50-1225)
Printers TONER REACTIVE FOIL GREEN 8"x15'
Pulsar
1: $8.95
CR1206-FX-2002ELF
Thick Film Resistors - SMD 20K 1%
Bourns
1: $0.10
533
Copper Clad Boards DOUBLE SIDED 6X9 LEAD FREE 1/16 ...
MG Chemicals
1: $9.81

000000001