|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-588
Manufacturer Part #:

588

Manufacturer:

Description:
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/32in
Mouser Online Catalog Page 2,349, Mouser Online Catalog
PDF Page 2,349, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Laminate Boards
Material: FR4
Length: 152 mm
Width: 228 mm
Description/Function: Copper clad board 0.8 mm single sided
Dimensions: 152 mm x 228 mm (6 in x 9 in)
Packaging: Bulk
Factory Pack Quantity: 5
Type: Single Sided
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,332
ATMEGA168A-PU 8-bit Microcontrollers - MCU 6,293
RK73H2BTTD1001F Thick Film Resistors - SMD 2,469,708
1-2199298-1 IC & Component Sockets 4,395
1-2199298-3 IC & Component Sockets 33,452
521 Copper Clad Boards 99
555 Copper Clad Boards 67
512 Copper Clad Boards 24
515 Copper Clad Boards 29
589 Copper Clad Boards 3
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.95

To add to a project, please Log In.

170220770 103473579 127732640 176235496