Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-586
Manufacturer Part #:

586

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/32in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 101 mm
Width: 152 mm
Description/Function: Copper clad board 0.8 mm single sided
Dimensions: 101 mm x 152 mm (4 in x 6 in)
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.75
  5: $4.52
  10: $4.24
  25: $3.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
550
Copper Clad Boards DOUBLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $7.15
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
140-50N5-330J-RC
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon
1: $0.09
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
509
Copper Clad Boards SINGLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $5.75
587
Copper Clad Boards DOUBLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $5.25
421-125ML
Soldering Flux LIQUID TIN 4.2 oz 125ML (4.2OZ) LIQ ...
MG Chemicals
1: $11.95
588
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.75
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
GREENTRF (50-1225)
Printers TONER REACTIVE FOIL GREEN 8"x15'
Pulsar
1: $8.95

000000001