Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-555
Manufacturer Part #:

555

Manufacturer:

Description: Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: Not Applicable
Product: Laminate Boards
Material: FR4
Length: 304 mm
Width: 304 mm
Description/Function: Copper clad board 1.6 mm double sided
Dimensions: 304 mm x 304 mm 12 in x 12 in)
Factory Pack Quantity: 5
Type: Double Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.20
  5: $17.99
  10: $16.85
  25: $16.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
521
Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $15.75
550
Copper Clad Boards DOUBLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $7.15
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
929974-01-04-RK
Headers & Wire Housings 4P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $0.43
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
589
Copper Clad Boards DOUBLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $9.45
835-P
Soldering Flux ROSIN FLUX 10ML PEN
MG Chemicals
1: $6.45
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
588
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.75
540
Copper Clad Boards DB SIDE COP CLAD BRD 1/16in 1 O ...
MG Chemicals
1: $4.75
270-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.15
551
Copper Clad Boards DOUBLE SIDED 6X6 1/2 COPPER CLA ...
MG Chemicals
1: $7.15
533
Copper Clad Boards DOUBLE SIDED 6X9 LEAD FREE 1/16 ...
MG Chemicals
1: $9.81

000000001