|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-533
Manufacturer Part #:

533

Manufacturer:

Description:
Copper Clad Boards DOUBLE SIDED 6X9 LEAD FREE 1/16in COP
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Laminate Boards
Material: FR4
Length: 152 mm
Width: 228 mm
Description/Function: Copper clad board 1.6 mm double sided
Dimensions: 152 mm x 228 mm (6 in x 9 in)
Factory Pack Quantity: 5
Type: Double Sided
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMO1/21502JLFTR Metal Oxide Resistors 19,427
MOS1CT52R821J Metal Oxide Resistors 4,517
MF1/4LCT52R510G Metal Film Resistors - Through Hole 7,640
515 Copper Clad Boards 28
Real Time Availability
Not Available
Pricing (USD)

176235496 127732640 170220770