Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-521
Manufacturer Part #:

521

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 304 mm
Width: 304 mm
Description/Function: Copper clad board 1.6 mm single sided
Dimensions: 304 mm x 304 mm 12 in x 12 in)
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.75
  5: $14.59
  10: $13.56
  25: $12.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
555
Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $19.20
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
421-125ML
Soldering Flux LIQUID TIN 4.2 oz 125ML (4.2OZ) LIQ ...
MG Chemicals
1: $11.95
588
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.75
C503C-WAS-CBADB152
Standard LEDs - Through Hole 15DG C-WT STNDOF HI B ...
Cree, Inc.
1: $0.22
LR1F68R
Metal Film Resistors - Through Hole 68Ohm 3/5W 50P ...
TE Connectivity
1: $0.05
PSM03A-050Q-R
Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Phihong
1: $4.25
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

000000001