|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-515
Manufacturer Part #:

515

Manufacturer:

Description:
Copper Clad Boards SINGLE SIDED 8X10 COPPER CLAD 1/16in
Mouser Online Catalog Page 2,349, Mouser Online Catalog
PDF Page 2,349, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Laminate Boards
Material: FR4
Length: 203 mm
Width: 254 mm
Description/Function: Copper clad board 1.6 mm single sided
Dimensions: 203 mm x 254 mm (8 in x 10 in)
Packaging: Bulk
Factory Pack Quantity: 5
Type: Single Sided
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
TL072IP Operational Amplifiers - Op Amps 14,182
MC7805CTG Linear Voltage Regulators 15,847
1590BB Enclosures, Boxes, & Cases 1,065
TL071CP Operational Amplifiers - Op Amps 6,810
S221K25Y5PN6TK5R Ceramic Disc Capacitors 5,681
UVY1V221MPD Aluminum Electrolytic Capacitors - Leaded 1,537
MFR-25FRF52-10K Metal Film Resistors - Through Hole 31,606
UVP1H010MDD1TD Aluminum Electrolytic Capacitors - Leaded 907
588 Copper Clad Boards 42
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.95

To add to a project, please Log In.

103473579 127732640 170220770 176235496