Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-509
Manufacturer Part #:

509

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 6X6 COPPER CLAD 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 152 mm
Width: 152 mm
Description/Function: Copper clad board 1.6 mm single sided
Dimensions: 152 mm x 152 mm (6 in x 6 in)
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.75
  5: $5.42
  10: $5.03
  25: $4.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
KSA0M311LFT
Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W
C&K Components
1: $0.41
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
550
Copper Clad Boards DOUBLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $7.15
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
586
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.75
515
Copper Clad Boards SINGLE SIDED 8X10 COPPER CLAD 1 ...
MG Chemicals
1: $11.95
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
512
Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/ ...
MG Chemicals
1: $8.65
450-AE141
Knobs & Dials RIBBED .55 D T18 BK
Eagle Plastic Devices
1: $0.60
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04

000000001