Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-503
Manufacturer Part #:

503

Manufacturer:

Description: Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/16in
Silverlight Page 2,332, Mouser Enhanced Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Copper Clad Boards
RoHS: RoHS Compliant Details
Product: Laminate Boards
Material: FR4
Length: 76 mm
Width: 127 mm
Description/Function: Copper clad board 1.6 mm single sided
Dimensions: 76 mm x 127 mm (3 in x 5 in)
Factory Pack Quantity: 5
Type: Single Sided
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  5: $3.37
  10: $3.30
  25: $3.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
586
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.75
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
509
Copper Clad Boards SINGLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $5.75
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
540
Copper Clad Boards DB SIDE COP CLAD BRD 1/16in 1 O ...
MG Chemicals
1: $4.75
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
416ER
Copper Clad Boards RUB ON ETCH RESIST 8 SHEETS
MG Chemicals
1: $9.95

000000001