Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-4886-454G
Manufacturer Part #:

4886-454G

Manufacturer:

Description: Solder 20AWG .040IN DIA 1LB. SPOOL
Silverlight Page 2,331, Mouser Enhanced Catalog
PDF Page 2,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: Leaded solder
Diameter: 0.04 in
Core Size: 2.2 %
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 2
Weight: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.12
  10: $28.25
  25: $26.36
  50: $25.42
  100: $24.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
835-P
Soldering Flux ROSIN FLUX 10ML PEN
MG Chemicals
1: $6.45
835-1L
Soldering Flux LIQUID ROSIN FLUX 1L (1 QUART) LIQU ...
MG Chemicals
1: $26.95
TDS2001C
Benchtop Oscilloscopes DIGITAL STORAGE 50 MHz500 M ...
Tektronix
1: $890.00
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
SST25VF040B-50-4C-S2AF
Flash 512K x 8 7 us
Microchip Technology
1: $1.02
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
73101-0120
RF Connectors RA JACK PCB BHD ULPR 75 ohm
Molex
1: $2.44
4555-2
Test Clips MINI GRABBER RED
Pomona Electronics
1: $2.22
5170-0
Test Plugs & Test Jacks BANANA PLUG BLACK
Pomona Electronics
1: $2.78
FLUKE-117
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMET ...
Fluke
1: $179.95
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
TA5FLX
XLR Connectors 5P PLUG FEMALE
Switchcraft
1: $11.29
2300-1000
Chemicals DOUBLE TIP COTTON 1000 COUNT SWABS
Techspray
1: $36.16
601966-1
Crimpers CRIMP TOOL
TE Connectivity / AMP
1: $739.70
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
301
PCB Holders & Vises STANDARD VISE
Panavise
1: $49.48
UA78L12ACPK
Linear Regulators - Standard 12.0V 100mA
Texas Instruments
1: $0.53
B-106-1502
Terminals DURASEAL RING TRMNL
TE Connectivity / Raychem
14: $0.55
B-106-1501
Terminals DURASEAL RING TRMNL
TE Connectivity / Raychem
15: $0.65

121695959 124867372 196146179 146456864