Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-4860-18G
Manufacturer Part #:

4860-18G

Manufacturer:

Description: Solder 22AWG .032IN DIA POCKET PACK (0.6OZ)
Silverlight Page 2,331, Mouser Enhanced Catalog
PDF Page 2,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: No clean leaded solder
Diameter: 0.032 in
Core Size: 2.2 %
Contains Lead: Yes
Package Type: Tube
Factory Pack Quantity: 25
Weight: 18 g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.18
  10: $2.99
  25: $2.79
  50: $2.69
  100: $2.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
835-P
Soldering Flux ROSIN FLUX 10ML PEN
MG Chemicals
1: $6.45
835-1L
Soldering Flux LIQUID ROSIN FLUX 1L (1 QUART) LIQU ...
MG Chemicals
1: $26.95
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
MF1/4DCT52R3300F
Metal Film Resistors - Through Hole 1/4W 330 ohm 1 ...
KOA Speer
1: $0.06
EEU-FM1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.18
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
201
PCB Holders & Vises PANAVISE JR.
Panavise
1: $29.98
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
MF1/4DCT52A1001F
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.06
425
Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENG ...
MG Chemicals
1: $2.95
4880-18G
Solder 22AWG .032IN DIA POCKET PACK (0.6OZ)
MG Chemicals
1: $3.18

196146179 121695959 146456864 124867372