Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-454
Manufacturer Part #:

454

Manufacturer:

Description: Solder Removal SUPRWIK .100in WIDTH BLUE 50FT LENGTH
Silverlight Page 2,331, Mouser Enhanced Catalog
PDF Page 2,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Solder Removal
RoHS: RoHS Compliant Details
Product: Solder Braids
Type: Blue
Contains Lead: No
Description/Function: Blue 50 ft solder
Diameter: 2.54 mm
Package Type: Spool
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 15 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.82
  5: $23.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
NJM4558D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.33
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
QYX1H473KTP
Film Capacitors 50volts 0.047uF
Nichicon
1: $0.27
453
Solder Removal SUPRWIK .075in WIDTH GREEN 50FT LEN ...
MG Chemicals
1: $23.56
442
Solder Removal SUPRWIK .050in WIDTH YELLOW 25FT LE ...
MG Chemicals
1: $12.21
427
Solder Removal SUPRWIK .125in WIDTH BROWN 5FT LENG ...
MG Chemicals
1: $3.70
423
Solder Removal SUPRWIK .025in WIDTH WHITE 5FT LENG ...
MG Chemicals
1: $2.85

000000001