Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
590-41608-250ML
Manufacturer Part #:

41608-250ML

Manufacturer:

Description: Chemicals Plating Solution Part B
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Coating Products
Size: 250 mL
Contains Lead: No
Description/Function: Plating Solution Part B
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.35
  5: $9.88

To add to a project, please Log In.

155605145 181849331 199438298 118629983