|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
590-4140-1L
Manufacturer Part #:

4140-1L

Manufacturer:

Description:
Chemicals FLUX REMOVER - PLAST 1L (1 QUART) LIQUID
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: MG Chemicals
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: MG Chemicals
Product: Cleaners & Degreasers
Type: Flux Remover
Size: 33 oz
Container: Bottle
Description/Function: Plastic safe liquid flux remover
Packaging: Bulk
Factory Pack Quantity: 6
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
852 Chemicals 23
856 Chemicals 8
857 Chemicals 7
859 Chemicals 20
ImageMfr. Part #DescriptionStock 
824-1L Chemicals 100
83-1097-2331 Soldering Flux 326
8341-10ML Soldering Flux 418
830-34155 Chemicals 79
852 Chemicals 23
4140-400G Chemicals 40
855-5 Chemicals 37
406B-425G Chemicals 22
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.95

To add to a project, please Log In.

118629983 170220770 176235496 103473579 127732640 155605145