Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-SIL05-1A85-76D4K
Manufacturer Part #:

SIL05-1A85-76D4K

Manufacturer:

Description: Reed Relays 1 Form A SPST-NO, 5V SIL, HP 4kV w/Diode
Silverlight Page 1,964, Mouser Enhanced Catalog
PDF Page 1,964, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 VDC
Maximum Switched Power: 100 W
Maximum Switched Current: 1 A
Coil Suppression Diode: No
Coil Resistance: 150 Ohms
Series: SIL
Factory Pack Quantity: 20
Switching Voltage: 1 kVDC
Type: Reed Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
261 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.42
  5: $12.20
  10: $11.18
  20: $10.32
  50: $8.89
  100: $7.63
  200: $6.49
  500: $5.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M13
Sensor Hardware & Accessories M13 SEALED Magnet PN ...
MEDER electronic (Standex)
1: $4.32
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18
NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $4.57
SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.73
SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.06
ALNICO500 19X3.2X3.2
Sensor Hardware & Accessories Permanent Magnet AlN ...
MEDER electronic (Standex)
1: $1.58
SMCO5 1.9X3MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.16
ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.05
ALNICO500 7.5X27MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $3.04
ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.09
M05
Sensor Hardware & Accessories M05 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
M04
Sensor Hardware & Accessories M04 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
RS07J-GS18
Diodes - General Purpose, Power, Switching 600 Vol ...
Vishay Semiconductors
1: $0.20
PIC32-MAXI-WEB
Development Boards & Kits - PIC / DSPIC WEB SERVER ...
Olimex Ltd.
1: $125.84
MOX-750231007FE
Thick Film Resistors - Through Hole 1watt 1000M
Ohmite
1: $9.45
MD2009DFP
Transistors Bipolar - BJT High volt NPN power tran ...
STMicroelectronics
1: $1.92
MUN2211T1G
Transistors Switching - Resistor Biased 100mA 50V ...
ON Semiconductor
1: $0.18
74ABT573AD,118
Latches OCTAL D TRANSPARENT LATCH 3-S
NXP Semiconductors
1: $0.57
74HC259D,652
Latches 8-BIT ADDRESS LATCH
NXP Semiconductors
1: $0.44
CRCW120610M0JNEA
Thick Film Resistors - SMD 1/4watt 10Mohms 5%
Vishay/Dale
1: $0.22

682250152