|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-ORD228VL-1520
Manufacturer Part #:

ORD228VL/15-20 AT

Manufacturer:

Description:
Magnetic / Reed Switches 1 Form A 14mm AT 1520 OKI
Mouser Online Catalog Page 1,925, Mouser Online Catalog
PDF Page 1,925, PDF Catalog Page
ORD228VL/15-20 AT Datasheet ORD228VL/15-20 AT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS: In Transition
Brand: MEDER electronic (Standex)
Switch Type: Dry Reed
Contact Form: SPST
Contact Rating: 10 VA
Termination Style: Axial
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: ORD228VL-1520 ORD228VL1520
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M04 Sensor Hardware & Accessories 131
M13 Sensor Hardware & Accessories 116
NDFEB 10X5X1.9MM Sensor Hardware & Accessories 350
SMCO5 5X4MM Sensor Hardware & Accessories 228
SMCO5 3X4MM Sensor Hardware & Accessories 522
ALNICO500 19X3.2X3.2 Sensor Hardware & Accessories 615
M05 Sensor Hardware & Accessories 61
ALNICO500 4X19MM Sensor Hardware & Accessories 67
ALNICO500 7.5X27MM Sensor Hardware & Accessories 24
M11/M8 Sensor Hardware & Accessories 8
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 728
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,260
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
91067-2 Hand Tools 1,598
LP2985-33DBVR LDO Voltage Regulators 21,555
FDD5614P MOSFET 2,232
FDN304PZ MOSFET 11,014
FDS4435BZ MOSFET 3,231
ORD228VL/10-15 AT Magnetic / Reed Switches 786
Real Time Availability
Stock:
2,854 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.664
25:
$0.636
100:
$0.582
250:
$0.464
500:
$0.424
$0.411
$0.384
$0.371

To add to a project, please Log In.

104424928 189371948 133639882 165583196 167387259 171030384