|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-ORD213-1015
Manufacturer Part #:

ORD213/10-15 AT

Manufacturer:

Description:
Magnetic / Reed Switches 1 Form A 7mm AT 1015 OKI
Mouser Online Catalog Page 1,925, Mouser Online Catalog
PDF Page 1,925, PDF Catalog Page
ORD213/10-15 AT Datasheet ORD213/10-15 AT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS: RoHS Compliant Details
Brand: MEDER electronic (Standex)
Switch Type: Dry Reed
Contact Form: SPST
Contact Rating: 1 VA
Termination Style: Axial
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: ORD213-1015 ORD2131015
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M04 Sensor Hardware & Accessories 140
M13 Sensor Hardware & Accessories 118
NDFEB 10X5X1.9MM Sensor Hardware & Accessories 350
SMCO5 5X4MM Sensor Hardware & Accessories 228
SMCO5 3X4MM Sensor Hardware & Accessories 522
ALNICO500 19X3.2X3.2 Sensor Hardware & Accessories 615
M05 Sensor Hardware & Accessories 63
ALNICO500 4X19MM Sensor Hardware & Accessories 67
ALNICO500 7.5X27MM Sensor Hardware & Accessories 24
M11/M8 Sensor Hardware & Accessories 8
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 851
TPS62163DSGR Voltage Regulators - Switching Regulators 13,498
CR2032 Coin Cell Battery 161,648
MPX5100DP Board Mount Pressure Sensors 2,730
1757019 Pluggable Terminal Blocks 6,306
CPC1017NTR Solid State Relays - PCB Mount 37,430
MK24-A-3 Proximity Sensors 2,554
TPS62162DSGT Voltage Regulators - Switching Regulators 1,273
3003 Coin Cell Battery Holders 11,912
ORD213/20-30 AT Magnetic / Reed Switches 601
Real Time Availability
Stock:
975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.30
10:
$1.15
25:
$1.11
100:
$1.01
250:
$0.809
500:
$0.74
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.717
$0.669
$0.647

To add to a project, please Log In.

104424928 171030384 189371948 133639882 165583196 167387259