Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-MMS-1A-V20
Manufacturer Part #:

MMS-1A-V2 0

Manufacturer:

Description: Proximity Sensors MicroMachined Sensor Raw die version
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
RoHS: RoHS Compliant Details
Sensing Method: Magnetic
Sensing Distance: 4 mm
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Series: MMS
Factory Pack Quantity: 340
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
229 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.43
  10: $13.88
  50: $13.22
  100: $12.62
  200: $12.07
  500: $11.56
  1,000: $10.66
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M13
Sensor Hardware & Accessories M13 SEALED Magnet PN ...
MEDER electronic (Standex)
1: $4.32
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18
NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $4.57
SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.73
SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.06
ALNICO500 19X3.2X3.2
Sensor Hardware & Accessories Permanent Magnet AlN ...
MEDER electronic (Standex)
1: $1.58
SMCO5 1.9X3MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.16
ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.05
ALNICO500 7.5X27MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $3.04
ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.09
M05
Sensor Hardware & Accessories M05 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
M04
Sensor Hardware & Accessories M04 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
Si890xPWR-KIT
Power Management IC Development Tools Si890x power ...
Silicon Labs
1: $161.25
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
MMS-B-2
Proximity Sensors MicroMachined SMT Gull wing
MEDER electronic (Standex)
1: $17.01
VCNL4020-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
GRM188R60J106ME47J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.36
BC847CM,315
Transistors Bipolar - BJT NPN GP 45V 100mA
NXP Semiconductors
1: $0.28
821-22-064-10-004101
Headers & Wire Housings 64P SINGLE ROW HDR PIN HEI ...
Mill-Max
1: $27.12
304-97.6-RC
Thick Film Resistors - SMD 1/16WATT 97.6OHMS
Xicon
1: $0.24

126916482 176040977 144949695 185180229