Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-MK26-1C90C-500W
Manufacturer Part #:

MK26-1C90C-500W

Manufacturer:

Description: Proximity Sensors 1 Form C, SPST-NC 10W, AT 1520
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
RoHS: RoHS Compliant Details
Sensing Method: Magnetic
Supply Voltage: 175 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Series: MK26
Factory Pack Quantity: 50
Supply Current: 1 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.49
  5: $13.95
  10: $13.29
  20: $12.68
  50: $11.09
  100: $9.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK04-1B90C-500W
Proximity Sensors 1 Form B Screw Mount
MEDER electronic (Standex)
1: $10.20
MK04-1C90C-500W
Proximity Sensors 1 Form C Screw Mount
MEDER electronic (Standex)
50: $12.12

126916482 176040977 144949695 198427288 124453637