Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-MK21P-KIT
Manufacturer Part #:

MK21P-KIT

Manufacturer:

Description: Proximity Sensors MK21P Reed Sensor & Magnet Eval Kit
Silverlight Page 2,082, Mouser Enhanced Catalog
PDF Page 2,082, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
RoHS: RoHS Compliant Details
Sensing Method: Magnetic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Output Voltage: 180 V
Factory Pack Quantity: 1
Supply Current: 1.25 A
Part # Aliases: 9210000000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.84
  2: $16.54
  5: $16.38
  10: $16.14
  15: $15.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MENB1050A1203F01
Plug-In AC Adapters 50.4W 12V@4.2A - C14 Desktop/ ...
Condor / SL Power
1: $33.07
VCNL4000DEMOKIT
Proximity Sensors Proximity Sensor Demo Kit
Vishay Semiconductors
1: $48.10
TSL2771EVM2
Optical Sensor Development Tools Evaluation Module ...
ams
1: $137.50
V7-3S17D8-048
Basic / Snap Action Switches 100 mA @ 125 VAC Strg ...
Honeywell
1: $5.92
UPW1V681MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.04
MK04-KIT
Proximity Sensors MK04 Reed Sensor & Magnet Eval K ...
MEDER electronic (Standex)
1: $22.96
NYS322
DIN Connectors MALE 5-PIN CABLE REAN
REAN / Neutrik
1: $1.36
IRSLIDER2EK
Position Sensor Development Tools EVAL BRD SLIDER ...
Silicon Labs
1: $49.99
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99
E13-50H
Basic / Snap Action Switches SPDT 15A QC TERM
Cherry Electrical
1: $4.27
HID-USB-to-IR-RD
Multiple Function Sensor Development Tools IR Gest ...
Silicon Labs
1: $20.00

142336017 140882279 176040977 126916482 144949695