Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-MK11/M5-KIT
Manufacturer Part #:

MK11/M5-KIT

Manufacturer:

Description: Proximity Sensors MK11/M5 Reed Sensor & Magnet Eval Kit
Silverlight Page 2,082, Mouser Enhanced Catalog
PDF Page 2,082, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
RoHS: RoHS Compliant Details
Sensing Method: Magnetic
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Output Voltage: 180 V
Factory Pack Quantity: 1
Supply Current: 1.25 A
Part # Aliases: 9110000000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.73
  2: $37.23
  5: $36.06
  10: $35.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
973-015-010R011
D-Sub Backshells 15P TOP ENTRY BLACK PLASTIC
NorComp
1: $3.76
972-025-01SR011
D-Sub Backshells 25P CLAMSHELL BLACK SLIM LINE PLA ...
NorComp
1: $2.87
43025-1200
Headers & Wire Housings RECEPTACLE 12P DUAL ROW
Molex
1: $0.74

142336017 140882279 176040977 126916482 144949695