|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-MK0260
Manufacturer Part #:

MK02/6-0

Manufacturer:

Description:
Proximity Sensors Mtl Dt Reed Sens PCB Front Actn 24mm Len
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Magnetic
Mounting Style: PCB
Minimum Operating Temperature: - 20 C
Brand: MEDER electronic (Standex)
Operating Supply Current: 500 mA
Operating Supply Voltage: 170 V
Factory Pack Quantity: 50
Part # Aliases: 2226000001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$23.71
100:
$23.36
250:
$21.44
500:
$20.68

To add to a project, please Log In.

143124152 126916482 144949695 142336017 187620208 195346910 176040977