|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-DIP12-1C90-51L
Manufacturer Part #:

DIP12-1C90-51L

Manufacturer:

Description:
Reed Relays 1 Form C,SPDT-ChgOvr 12V Molded DIP
Mouser Online Catalog Page 1,980, Mouser Online Catalog
PDF Page 1,980, PDF Catalog Page
DIP12-1C90-51L Datasheet DIP12-1C90-51L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Coil Voltage: 12 VDC
Contact Form: 1 Form C (SPDT-BM)
Maximum Switched Current: 0.5 A
Switching Voltage: 175 VDC
Maximum Switched Power: 20 W
Coil Suppression Diode: Yes
Coil Resistance: 500 Ohms
Brand: MEDER electronic (Standex)
Packaging: Tube
Series: DIP
Factory Pack Quantity: 25
Part # Aliases: 3212001151
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M04 Sensor Hardware & Accessories 131
M13 Sensor Hardware & Accessories 116
NDFEB 6X10MM Sensor Hardware & Accessories 77
NDFEB 10X5X1.9MM Sensor Hardware & Accessories 350
SMCO5 5X4MM Sensor Hardware & Accessories 228
SMCO5 3X4MM Sensor Hardware & Accessories 522
ALNICO500 19X3.2X3.2 Sensor Hardware & Accessories 615
M05 Sensor Hardware & Accessories 61
ALNICO500 2.5X12.7MM Sensor Hardware & Accessories 239
ALNICO500 4X19MM Sensor Hardware & Accessories 67
ImageMfr. Part #DescriptionStock 
1301.9303 Pushbutton Switches 1,701
1301.9306 Pushbutton Switches 1,322
1301.9301 Pushbutton Switches 508
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.22
10:
$5.74
25:
$5.38
100:
$4.99
250:
$4.78
500:
$4.61
$4.50
$4.40

To add to a project, please Log In.

156619897 682250322 137467047 189371948 165583196