|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-MMS-B-2
Manufacturer Part #:

MMS-B-2

Manufacturer:

Description:
Proximity Sensors MicroMachined SMT Gull wing
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: MEDER electronic (Standex)
Sensing Method: Magnetic
Sensing Distance: 4 mm
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Height: 1.26 mm
Length: 4.8 mm
Operating Supply Current: 100 A
Packaging: Reel
Series: MMS
Factory Pack Quantity: 500
Width: 2.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000008 Development Boards & Kits - AVR 367
STTS751-0WB3F Board Mount Temperature Sensors 2,734
24LC64FT-I/OT EEPROM 7,816
600L3R3AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,489
MD0100N8-G Switch ICs - Various 6,231
177-504-2-4 D-Sub Tools & Hardware 106
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,962
PT02A-12-3P Circular MIL Spec Connector 405
04025U120FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,752
ADR5043BRTZ-R2 Voltage References 992
Real Time Availability
Not Available
Pricing (USD)

185180229 142336017 126916482 1449496955-1013-46false