|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
876-LS02-1A66-PA500W
Manufacturer Part #:

LS02-1A66-PA-500W

Manufacturer:

Description:
Liquid Level Sensors Magnetic Float 10mm mounting thread
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: MEDER electronic (Standex)
Connection Method: Wire
Current Rating: 1.25 A
Output Type: Analog
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Mounting: M10 Mounting Thread
Operating Supply Voltage: 180 VDC
Output Configuration: Normally Open (NO)
Packaging: Bulk
Series: LS02
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
929974-01-36-RK Headers & Wire Housings 3,211
3-640440-2 Headers & Wire Housings 69,897
3-640440-4 Headers & Wire Housings 25,725
3-640440-6 Headers & Wire Housings 19,821
3-640441-2 Headers & Wire Housings 25,061
3-640441-6 Headers & Wire Housings 26,824
9-146278-0 Headers & Wire Housings 2,056
RNF-100-3/8-BK-STK Heat Shrink Tubing and Sleeves 1,536
ECS-3X8X Crystals 6,432
ZW-FF-20 Jumper Wires 790
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.86
5:
$23.38
10:
$19.48
25:
$18.02
50:
$17.53
100:
$15.10
250:
$14.61
500:
$14.13

To add to a project, please Log In.

110403744 142336017 195346910 199203020 144949695 1269164825-9999-1false