Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-LS01-1A66-PP500W
Manufacturer Part #:

LS01-1A66-PP-500W

Manufacturer:

Description: Liquid Level Sensors LEVEL SENSOR W/ MAGNETIC FLOAT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Connection Method: Wire
Current Rating: 1.25 A
Output Type: Analog
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Mounting: M8 Mounting Thread
Operating Supply Voltage: 180 VDC
Output Configuration: Normally Open (NO)
Packaging: Bulk
Series: LS01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.15
  10: $12.96
  25: $11.97
  100: $11.09
  250: $10.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS01-PA
Sensor Hardware & Accessories Floating Magnet MS01 ...
MEDER electronic (Standex)
1: $3.78
MS06/2-PP
Sensor Hardware & Accessories FLOATING MAGNET MS06 ...
MEDER electronic (Standex)
1: $2.52
MS01-PP FLOATING MAG
Sensor Hardware & Accessories Floating Magnet ALNI ...
MEDER electronic (Standex)
1: $2.73
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18
SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.73
SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.06
ALNICO500 19X3.2X3.2
Sensor Hardware & Accessories Permanent Magnet AlN ...
MEDER electronic (Standex)
1: $1.58
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
1413036
DIN Rail Terminal Blocks 5.2mm MINI BLOCK
Phoenix Contact
1: $2.91
3044212
DIN Rail Terminal Blocks UT 16-PE GROUND TERM BLK
Phoenix Contact
1: $5.52
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $0.80
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
OD6025-05HB
Fans Fan 60x25 5VDC Ball Wire 20cfm 26dBA
Orion Fans
1: $9.99
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.11
350690-1
Pin & Socket Connectors PIN 24-18 AWG
TE Connectivity / AMP
1: $0.13
L165V
Operational Amplifiers - Op Amps 3A Hi-Gain Hi-Pow ...
STMicroelectronics
1: $1.71
LS01-1B66-PA-500W
Liquid Level Sensors 1 Form B 8mm w/Magnetic Float
MEDER electronic (Standex)
1: $14.15
0312005.MXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.34
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

199203020 126916482 110403744 144949695