Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-4003004003
Manufacturer Part #:

ALNICO500 4X19MM

Manufacturer:

Description: Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Silverlight Page 2,082, Mouser Enhanced Catalog
PDF Page 2,082, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
For Use With: Magnetic Reed Switches
Packaging: Bulk
Factory Pack Quantity: 150
Part # Aliases: 4003004003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $1.09
  10: $0.97
  25: $0.82
  100: $0.74
  250: $0.62
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1V470MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
CNXDX4624
LED Mounting Hardware LED Cable Assem 5mm 24awg 24 ...
VCC
1: $2.44
0444177081
EMI/RFI Suppressors & Ferrites Z=340 OHM @ 100 MHz
Fair-Rite
1: $22.24
7231
Screws & Fasteners JACK SCREW W/HWD.312
Keystone Electronics
1: $0.35
51110-1051
Headers & Wire Housings 10CIR CRIMP HOUSING
Molex
1: $0.31
SMC170GTP
LED Lenses Green Fresnel Lens Cliplite 3mm
VCC
1: $0.28
NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $4.57
ORD9215/10-15 AT
Magnetic / Reed Switches 1 Form A 17mm AT 1015 OKI
MEDER electronic (Standex)
1: $0.56
ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.05
SSL-LX3059IGW
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.62
ORD324-1520
Magnetic / Reed Switches Magnetic Reed Switch 1 Fo ...
MEDER electronic (Standex)
1: $0.46
ALNICO500 19X3.2X3.2
Sensor Hardware & Accessories Permanent Magnet AlN ...
MEDER electronic (Standex)
1: $1.58
940C8W2K-F
Film Capacitors 2uF 850V 10%
Cornell Dubilier
1: $12.53
0601292
Terminal Block Tools & Accessories PSB 3/10/4
Phoenix Contact
1: $0.59
ALNICO500 7.5X27MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $3.04
SMCO5 1.9X3MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.16
SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.06
MK20/1-B-100W
Proximity Sensors SPST-NO 1 Form A Cylindrical
MEDER electronic (Standex)
1: $5.91
CNXDF4618
LED Mounting Hardware LED Cable Assem 5mm 24awg 18 ...
VCC
1000: $2.23


This product is also available in:
126916482 198427288 144949695 121835879