Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
876-4003004018
Manufacturer Part #:

ALNICO500 19X3.2X3.2

Manufacturer:

Description: Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Silverlight Page 2,082, Mouser Enhanced Catalog
PDF Page 2,082, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
For Use With: Rotary Limit Switches
Packaging: Bulk
Part # Aliases: 4003004018
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
777 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $1.58
  10: $1.35
  25: $1.22
  100: $1.03
  250: $0.87
  500: $0.82
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.87
WM9713LGEFL/V
Interface - CODECs Stereo AC'97 CODEC TP Interface
Wolfson Microelectronics
1: $6.70
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
ORD324-1015
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI
MEDER electronic (Standex)
1: $0.99
TRF1001
Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant
Microchip Technology
1: $4.99
MRF24WB0MB/RM
WiFi / 802.11 Modules WiFi Transceiver w/uFL conne ...
Microchip Technology
1: $29.38
KSK-1C90U-1015
Magnetic / Reed Switches 1 Form C 14mm AT 1015 Str ...
MEDER electronic (Standex)
1: $2.74
HLMP-P505-G0011
Standard LEDs - SMD Poly Ftop Green
Avago Technologies
1: $0.49
TPST106K006R1000
Tantalum Capacitors - Solid SMD 10uF 10% 6Volts
AVX
1: $1.36
C2012X8R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.13
0251002.MAT1L
Fuses 125V 2A
Littelfuse
1: $0.59
NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $4.57
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18
MK06-6-C
Proximity Sensors 1 Form A SIL AT 1520 17.24mm lon ...
MEDER electronic (Standex)
1: $1.91
ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.05
4612X-101-103LF
Resistor Networks & Arrays 12pins 10Kohms Bussed
Bourns
1: $0.34
ALNICO500 7.5X27MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $3.04
ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.09
SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.06


This product is also available in:
198427288 126916482 144949695 121835879