|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MRF448
Manufacturer Part #:

MRF448

Manufacturer:

Description:
RF Bipolar Transistors 2-30MHz 250Watts 50Volt Gain 12dB
Mouser Online Catalog Page 706, Mouser Online Catalog
PDF Page 706, PDF Catalog Page
MRF448 Datasheet MRF448 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Transistor Type: Bipolar Power
Technology: Si
Transistor Polarity: NPN
DC Collector/Base Gain hfe Min: 10
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 4 V
Continuous Collector Current: 16 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: Screw
Package / Case: Case 211-11
Packaging: Tray
Brand: MACOM
Maximum DC Collector Current: 20 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 30 MHz
Output Power: 250 W
Pd - Power Dissipation: 290 W
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF151 RF MOSFET Transistors 131
640445-8 Headers & Wire Housings 7,594
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 8,620
SD1726 RF Bipolar Transistors 65
AD5301BRTZ-500RL7 Digital to Analog Converters - DAC 432
EEU-FM1C102 Aluminum Electrolytic Capacitors - Leaded 6,994
ERJ-1TYJ101U Thick Film Resistors - SMD 8,074
EMVE350ARA471MKE0S Aluminum Electrolytic Capacitors - SMD 1,477
PCI-1602UP-BE Interface Modules 3
EKXG451ELL820MMP1S Aluminum Electrolytic Capacitors - Leaded 1,214
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75
10:
$91.61

To add to a project, please Log In.

151014977 197847692 147914401