|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MASW-007107-T
Manufacturer Part #:

MASW-007107-TR3000

Manufacturer:

Description:
RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz
Mouser Online Catalog Page 706, Mouser Online Catalog
PDF Page 706, PDF Catalog Page
MASW-007107-TR3000 Datasheet MASW-007107-TR3000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Operating Frequency: 8 GHz
Insertion Loss: 0.75 dB
Off Isolation - Typ: 20 dB
Maximum Operating Temperature: + 85 C
Package / Case: PDFN-8
Packaging: Reel
Brand: MACOM
Minimum Operating Temperature: - 40 C
Off Time - Max: 35 ns
On Resistance - Max: 2.5 Ohms
On Time - Max: 35 ns
Operating Supply Current: 1 uA
Series: MASW
Factory Pack Quantity: 3000
Supply Voltage - Max: 8.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VMMK-2503-TR1G RF Amplifier 3,745
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,255
HMC624ALP4ETR Attenuators 1,041
TGA2567-SM RF Amplifier 14
LXDC2HL18A-052 Non-Isolated DC/DC Converters 12,987
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,138
HHM1595A1 Signal Conditioning 15,405
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,268
AH086M555003-T Antennas 2,150
BGB 707L7ESD E6327 RF Amplifier 6,357
Real Time Availability
Stock:
8,484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.97
10:
$0.778
100:
$0.597
500:
$0.529
$0.418
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.359
$0.346
$0.335
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142479559 134708154 151750168 167308080 197847692 147914401