|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA007159000000
Manufacturer Part #:

MABA-007159-000000

Manufacturer:

Description:
Audio & Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-007159-000000 Datasheet MABA-007159-000000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 4.5 MHz to 3000 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Transmission Line
Series: MABA
Packaging: Reel
Package / Case: SM-22
Length: 3.81 mm
Width: 3.81 mm
Height: 2.6 mm
Brand: MACOM
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,447
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
142-0701-201 RF Connectors / Coaxial Connectors 20,218
MAX811SEUS+T Supervisory Circuits 1,145
MABAES0060 Transformers Audio & Signal 3,156
382811-6 Headers & Wire Housings 60,473
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
5006 Circuit Board Hardware - PCB 71,663
5001 Circuit Board Hardware - PCB 98,732
Real Time Availability
Stock:
6,028 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.41
100:
$1.13
500:
$0.99
$0.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.743
$0.715
$0.688
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 102901990 161858062 106889023 188492425