|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MAATSS0020-T
Manufacturer Part #:

MAATSS0020TR

Manufacturer:

Description:
Attenuators DC-2GHz IL 2.2dB Atten. Range 31dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31 dB
Maximum Frequency: 2 GHz
Impedance: 50 Ohms
Package / Case: SSOP-20
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: MACOM
Minimum Frequency: 0 Hz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 34 dBm
Series: MAATSS0020
Factory Pack Quantity: 1000
Type: Digital Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 15,436
SN65HVD230DR CAN Interface IC 50,979
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,186
LF298M/NOPB Sample & Hold Amplifiers 7,523
ADM2481BRWZ RS-422/RS-485 Interface IC 1,456
C8051F336-GM 8-bit Microcontrollers - MCU 1,513
MAX1673ESA+ Voltage Regulators - Switching Regulators 1,754
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,139
5CEBA4F17I7N FPGA - Field Programmable Gate Array 91
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$4.30

To add to a project, please Log In.

147914401