|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MAADSS0008-T3
Manufacturer Part #:

MAADSS0008TR-3000

Manufacturer:

Description:
Attenuators DC-2GHz IL .3dB Atten. Range 15dB
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.6 dB
Maximum Frequency: 2 GHz
Impedance: 50 Ohms
Package / Case: SOT25-5
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: MACOM
Minimum Frequency: 0.9 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3000
Tolerance: 3.3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 414,525
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,501
AD9649BCPZ-40 Analog to Digital Converters - ADC 171
ERA-3AEB54R9V Thin Film Resistors - SMD 74,757
ERJ-2GE0R00X Thick Film Resistors - SMD 2,762,002
CRCW040210K0FKTD Thick Film Resistors - SMD 186,632
MGA-62563-BLKG RF Amplifier 350
NFM18PC225B0J3D Feed Through Capacitors 5,671
MASWSS0151TR-3000 RF Switch ICs 3,977
0603CS-R10XJLU Fixed Inductors 704
Real Time Availability
Stock:
5,652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.86
10:
$0.67
100:
$0.508
500:
$0.433
$0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.284
$0.273
$0.263
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401