|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MAAD-008866-T3
Manufacturer Part #:

MAAD-008866-TR3000

Manufacturer:

Description:
Attenuators 5-3000MHz IL=1.4dB 75 Ohm .5db steps
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31.5 dB
Maximum Frequency: 1 GHz
Impedance: 75 Ohms
Package / Case: PQFN-24
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: MACOM
Minimum Frequency: 0.005 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 25.6 dBm
Series: MAAD-008866
Factory Pack Quantity: 3000
Type: Digital Attenuator
Part # Aliases: MAAD-008866-00000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320F28335PGFA Digital Signal Processors & Controllers - DSP, DSC 2,285
BMA255 Accelerometers 18,974
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 85,889
45970-3715 Board to Board & Mezzanine Connectors 150
ATXMEGA32E5-M4U 8-bit Microcontrollers - MCU 1,017
2057626-1 I/O Connectors 323
0501020.WR Surface Mount Fuses 4,039
REF3020AIDBZR Voltage References 3,624
83A1A-B28-J15L Potentiometers 197
B3F-5050 Tactile Switches 7,675
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $2.43
  6,000: Quote

To add to a project, please Log In.


117911255 147914401