|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-ETC1-1-13TR
Manufacturer Part #:

ETC1-1-13TR

Manufacturer:

Description:
Audio & Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
ETC1-1-13TR Datasheet ETC1-1-13TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 4.5 MHz to 3000 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: RF
Application: Transmission Line
Packaging: Reel
Package / Case: SM-22
Length: 3.81 mm
Width: 3.81 mm
Height: 2.67 mm
Brand: MACOM
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,302
142-0701-851 RF Connectors / Coaxial Connectors 13,513
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,815,002
142-0711-201 RF Connectors / Coaxial Connectors 10,349
142-0701-201 RF Connectors / Coaxial Connectors 18,556
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,171
382811-6 Headers & Wire Housings 60,373
B3S-1000 Tactile Switches 7,830
5006 Circuit Board Hardware - PCB 66,654
5007 Circuit Board Hardware - PCB 10,604
Real Time Availability
Stock:
8,716 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.38
10:
$1.93
100:
$1.54
500:
$1.35
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.01
$0.975
$0.938
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 106889023 188492425 161858062 102901990